



1441-15BK3 | |
|---|---|
DigiKey Part Number | HM2720-ND |
Manufacturer | |
Manufacturer Product Number | 1441-15BK3 |
Description | CHASSIS STEEL BLACK 10"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 10.000" L x 6.000" W (254.00mm x 152.40mm) X 1.040" (26.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 1.040" (26.42mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 5 | 15,02200 € | 75,11 € |
| 10 | 14,04100 € | 140,41 € |
| 25 | 12,84160 € | 321,04 € |
| 50 | 12,00240 € | 600,12 € |
| 100 | 11,37920 € | 1.137,92 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |

























