
144I | |
|---|---|
DigiKey Part Number | HM2802-ND |
Manufacturer | |
Manufacturer Product Number | 144I |
Description | AUDIO XFMR 600CT / 150CT CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 150CT Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 150CT | |
DC Resistance (DCR) - Primary | 45Ohm | |
DC Resistance (DCR) - Secondary | 8.2Ohm | |
Transformer Type | Economical Open Type | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 150mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.000" L x 0.690" W (25.40mm x 17.53mm) | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Termination Style | Wire Leads | |
Weight | 0.031 lb (14.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,26000 € | 23,26 € |
| 10 | 20,93800 € | 209,38 € |
| 25 | 20,07120 € | 501,78 € |
| 50 | 19,43620 € | 971,81 € |
| 100 | 18,81980 € | 1.881,98 € |
| 250 | 18,03172 € | 4.507,93 € |
| Unit Price without VAT: | 23,26000 € |
|---|---|
| Unit Price with VAT: | 27,67940 € |




