
109F | |
|---|---|
DigiKey Part Number | HM2390-ND |
Manufacturer | |
Manufacturer Product Number | 109F |
Description | AUDIO XFMR 600CT / 150CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 150CT Impedance Secondary Ohms 2:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 2:1 | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 150CT | |
DC Resistance (DCR) - Primary | 36.65Ohm | |
DC Resistance (DCR) - Secondary | 11.64Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±1.5dB | |
Voltage - Isolation | 100VRMS | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 2W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.315" L x 0.930" W (33.40mm x 23.62mm) | |
Height - Seated (Max) | 0.920" (23.37mm) | |
Termination Style | PC Pin | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,77000 € | 33,77 € |
| 10 | 30,09200 € | 300,92 € |
| 25 | 28,73760 € | 718,44 € |
| 50 | 27,75300 € | 1.387,65 € |
| 100 | 26,80140 € | 2.680,14 € |
| 250 | 25,59328 € | 6.398,32 € |
| Unit Price without VAT: | 33,77000 € |
|---|---|
| Unit Price with VAT: | 40,18630 € |

