



1444-862 | |
|---|---|
DigiKey Part Number | HM1495-ND |
Manufacturer | |
Manufacturer Product Number | 1444-862 |
Description | CHASSIS ALUM NATURAL 8"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 8.000" L x 6.000" W (203.20mm x 152.40mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-862 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 8.000" L x 6.000" W (203.20mm x 152.40mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,92000 € | 18,92 € |
| 5 | 16,48000 € | 82,40 € |
| 10 | 15,61100 € | 156,11 € |
| 25 | 14,60240 € | 365,06 € |
| 50 | 13,93120 € | 696,56 € |
| 100 | 13,32990 € | 1.332,99 € |
| 250 | 12,62952 € | 3.157,38 € |
| 500 | 12,16270 € | 6.081,35 € |
| Unit Price without VAT: | 18,92000 € |
|---|---|
| Unit Price with VAT: | 22,51480 € |






















