
1434-86 | |
|---|---|
DigiKey Part Number | HM2710-ND |
Manufacturer | |
Manufacturer Product Number | 1434-86 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 6.000" L x 8.000" W x 0.040" H (152.40mm x 203.20mm x 1.02mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 6.000" L x 8.000" W x 0.040" H (152.40mm x 203.20mm x 1.02mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 € | 10,10 € |
| 5 | 8,73200 € | 43,66 € |
| 10 | 8,24600 € | 82,46 € |
| 25 | 7,68120 € | 192,03 € |
| 50 | 7,30580 € | 365,29 € |
| 100 | 6,96970 € | 696,97 € |
| 250 | 6,57852 € | 1.644,63 € |
| 500 | 6,31794 € | 3.158,97 € |
| 1.000 | 6,08421 € | 6.084,21 € |
| Unit Price without VAT: | 10,10000 € |
|---|---|
| Unit Price with VAT: | 12,01900 € |


