
1444-17156 | |
|---|---|
DigiKey Part Number | HM2781-ND |
Manufacturer | |
Manufacturer Product Number | 1444-17156 |
Description | CHASSIS ALUM NATURAL 17"L X 15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 15.000" W (431.80mm x 381.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-17156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 15.000" W (431.80mm x 381.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 255in² (1645cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,72000 € | 104,72 € |
| 5 | 93,06600 € | 465,33 € |
| 10 | 88,89600 € | 888,96 € |
| 25 | 84,04200 € | 2.101,05 € |
| 50 | 80,80780 € | 4.040,39 € |
| 100 | 77,90610 € | 7.790,61 € |
| Unit Price without VAT: | 104,72000 € |
|---|---|
| Unit Price with VAT: | 124,61680 € |






















