

AC-1429 | |
|---|---|
DigiKey Part Number | 377-1008-ND |
Manufacturer | |
Manufacturer Product Number | AC-1429 |
Description | CHASSIS ALUM NATURAL 17"L X 15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 15.000" W (431.80mm x 381.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 15.000" W (431.80mm x 381.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 255in² (1645cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.1 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,87000 € | 87,87 € |
| 10 | 79,11500 € | 791,15 € |
| Unit Price without VAT: | 87,87000 € |
|---|---|
| Unit Price with VAT: | 104,56530 € |








