



1411MU | |
|---|---|
DigiKey Part Number | HM613-ND |
Manufacturer | |
Manufacturer Product Number | 1411MU |
Description | BOX ALUM UNPAINTED 6"L X 2.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 6.000" L x 2.990" W (152.40mm x 75.95mm) X 3.010" (76.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 2.990" W (152.40mm x 75.95mm) | |
Height | 3.010" (76.45mm) | |
Area (L x W) | 17.8in² (115cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.36 lb (163.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| 5 | 12,31200 € | 61,56 € |
| 10 | 11,50900 € | 115,09 € |
| 25 | 10,52520 € | 263,13 € |
| 50 | 9,83780 € | 491,89 € |
| 100 | 9,19510 € | 919,51 € |
| 250 | 9,10124 € | 2.275,31 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 17,14790 € |











