



6ES71316BF000CA0 | |
|---|---|
DigiKey Part Number | 3473-6ES71316BF000CA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71316BF000CA0 |
Description | INPUT MODULE 8 DIG 19.2-28.8V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input Module Backplane 19.2 ~ 28.8VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71316BF000CA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | Backplane | |
Termination Style | Requires Basic Unit | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,78000 € | 137,78 € |
| 10 | 121,09800 € | 1.210,98 € |
| 25 | 115,03560 € | 2.875,89 € |
| 50 | 110,65200 € | 5.532,60 € |
| Unit Price without VAT: | 137,78000 € |
|---|---|
| Unit Price with VAT: | 163,95820 € |











