
TG110-E055N5RL | |
|---|---|
DigiKey Part Number | 5843-TG110-E055N5RL-ND |
Manufacturer | |
Manufacturer Product Number | TG110-E055N5RL |
Description | ISO MOD 10/100 X-TEMP 16P SMD |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,55600 € | 25,56 € |
| 40 | 2,40250 € | 96,10 € |
| 80 | 2,32888 € | 186,31 € |
| 120 | 2,28667 € | 274,40 € |
| 280 | 2,20039 € | 616,11 € |
| 520 | 2,13915 € | 1.112,36 € |
| 1.000 | 2,07602 € | 2.076,02 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |





