
TG110-E055N5LF | |
|---|---|
DigiKey Part Number | 5843-TG110-E055N5LF-ND |
Manufacturer | |
Manufacturer Product Number | TG110-E055N5LF |
Description | ISO MOD 10/100 X-TEMP 16P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,44200 € | 24,42 € |
| 40 | 2,29600 € | 91,84 € |
| 80 | 2,22563 € | 178,05 € |
| 120 | 2,18533 € | 262,24 € |
| 280 | 2,10300 € | 588,84 € |
| 520 | 2,04448 € | 1.063,13 € |
| 1.000 | 1,98419 € | 1.984,19 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |






