New at DigiKey
Diode Array 1 Pair Series Connection 70 V 150mA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99

DigiKey Part Number
6415-BAV99TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99
Description
DIODE ARRAY GP 70V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 150mA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Guangdong Inmark Electronics Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MOT Semiconductor
A separate 46,74 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,05000 €0,05 €
100,02900 €0,29 €
1000,01760 €1,76 €
5000,01228 €6,14 €
1.0000,01043 €10,43 €
3.0000,00886 €26,58 €
Unit Price without VAT:0,05000 €
Unit Price with VAT:0,05950 €