H17C325V0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99

DigiKey Part Number
4024-BAV99TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99
Description
DIODE ARRAY GP 70V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HY Electronic (Cayman) Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 100 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY Electronic (Cayman) Limited
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250,03800 €0,95 €
Unit Price without VAT:0,03800 €
Unit Price with VAT:0,04522 €