
2SC5200 | |
|---|---|
DigiKey Part Number | 6415-2SC5200-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5200 |
Description | TRANS NPN 230V 15A TO-3PL |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 180 W Through Hole TO-3PL |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 55 @ 1A, 5V |
Packaging Tube | Power - Max 180 W |
Part Status Active | Frequency - Transition 30MHz |
Transistor Type | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 230 V | Supplier Device Package TO-3PL |
Vce Saturation (Max) @ Ib, Ic 3V @ 800mA, 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 3,81000 € | 38,10 € |
| 100 | 2,28600 € | 228,60 € |
| 500 | 1,60020 € | 800,10 € |
| 1.000 | 1,36016 € | 1.360,16 € |
| 2.000 | 1,15614 € | 2.312,28 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |






