


PURETHERMAL-M | |
|---|---|
DigiKey Part Number | 2077-PURETHERMAL-M-ND |
Manufacturer | |
Manufacturer Product Number | PURETHERMAL-M |
Description | PTMINI FLIR LEPTON SMART MODULE |
Customer Reference | |
Detailed Description | Lepton® Camera Modules Lepton® Thermal Imaging, Infrared (IR) Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | PURETHERMAL-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GroupGets LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Thermal Imaging, Infrared (IR) | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | Lepton® Camera Modules | |
Note | - | |
Base Product Number |






