
A-044628 | |
|---|---|
DigiKey Part Number | 5755-A-044628-ND |
Manufacturer | |
Manufacturer Product Number | A-044628 |
Description | gSKIN-XI 26, Heat-flux sensor |
Customer Reference | |
Detailed Description | Thermopiles (N - Type and P - Type) Temperature Sensor -50°C ~ 150°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | greenteg AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermopiles (N - Type and P - Type) | |
Temperature Range | -50°C ~ 150°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 950mm | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,22000 € | 781,22 € |
| 10 | 765,89500 € | 7.658,95 € |
| 25 | 729,76600 € | 18.244,15 € |
| 50 | 708,89040 € | 35.444,52 € |
| 100 | 658,38120 € | 65.838,12 € |
| Unit Price without VAT: | 781,22000 € |
|---|---|
| Unit Price with VAT: | 929,65180 € |



