Parametric Equivalent
Parametric Equivalent

53350 | |
|---|---|
DigiKey Part Number | 53350-ND |
Manufacturer | |
Manufacturer Product Number | 53350 |
Description | CONN FERRULE 10AWG BLACK 100PC |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Black |




