Parametric Equivalent
Parametric Equivalent

FII1012M | |
|---|---|
DigiKey Part Number | 1920-FII1012M-ND |
Manufacturer | |
Manufacturer Product Number | FII1012M |
Description | WIRE CONNECTOR,10AWG/6.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,98050 € | 39,61 € |
| Unit Price without VAT: | 1,98050 € |
|---|---|
| Unit Price with VAT: | 2,35680 € |




