Parametric Equivalent
Parametric Equivalent



97C10RT | |
|---|---|
DigiKey Part Number | 97C10RT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 97C10RT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 97C10RT Models |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.063" (1.60mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.548" (13.93mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97C10T | Grayhill Inc. | 0 | 97C10T-ND | 3,61591 € | Parametric Equivalent |
| 97R10T | Grayhill Inc. | 0 | 97R10T-ND | 3,60258 € | Parametric Equivalent |
| DHN10T | APEM Inc. | 0 | 679-DHN10T-ND | 1,66752 € | Parametric Equivalent |
| DHNF10FT | APEM Inc. | 0 | 679-DHNF10FT-ND | 4,14000 € | Parametric Equivalent |
| DHS 610 | Knitter-Switch | 2.000 | 3746-DHS610CT-ND | 2,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,07984 € | 8.319,36 € |
| Unit Price without VAT: | 2,07984 € |
|---|---|
| Unit Price with VAT: | 2,47501 € |





