Parametric Equivalent

DHN10T | |
|---|---|
DigiKey Part Number | 679-DHN10T-ND |
Manufacturer | |
Manufacturer Product Number | DHN10T |
Description | DIP SWITCH IKH HALF PITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.059" (1.50mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.548" (13.93mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHNF10FT | APEM Inc. | 0 | 679-DHNF10FT-ND | 4,14000 € | Parametric Equivalent |
| 97C10RT | Grayhill Inc. | 0 | 97C10RT-ND | 2,07984 € | Parametric Equivalent |
| 97C10T | Grayhill Inc. | 0 | 97C10T-ND | 3,61591 € | Parametric Equivalent |
| 97R10T | Grayhill Inc. | 0 | 97R10T-ND | 3,60258 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.023 | 1,68841 € | 1.727,24 € |
| Unit Price without VAT: | 1,68841 € |
|---|---|
| Unit Price with VAT: | 2,00921 € |


