95C06C2GWT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 0,35683 €
Datasheet

Similar


E-Switch
In Stock: 1.229
Unit Price: 0,69000 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 1,95000 €
Datasheet

Similar


E-Switch
In Stock: 11.456
Unit Price: 0,35000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,53458 €
Datasheet

Similar


E-Switch
In Stock: 16.375
Unit Price: 0,33000 €
Datasheet

Similar


E-Switch
In Stock: 39.923
Unit Price: 0,37000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,66495 €
Datasheet

Similar


E-Switch
In Stock: 16.366
Unit Price: 0,41000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,24999 €
Datasheet

Similar


E-Switch
In Stock: 8.709
Unit Price: 0,38000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,61821 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


E-Switch
In Stock: 5.022
Unit Price: 0,41000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95C06C2GWT

DigiKey Part Number
95C06C2GWT-ND
Manufacturer
Manufacturer Product Number
95C06C2GWT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1540,56584 €87,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,56584 €
Unit Price with VAT:0,67335 €