TL3301DF100RG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,36522 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,55052 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,33802 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,55052 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,36522 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,56584 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,33802 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,41919 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,68799 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,48999 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,50403 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,48999 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,55052 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,54334 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3301DF100RG

DigiKey Part Number
TL3301DF100RG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3301DF100RG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301DF100RG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
13.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.