Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

94HEB08RAT | |
|---|---|
DigiKey Part Number | GH7265-ND |
Manufacturer | |
Manufacturer Product Number | 94HEB08RAT |
Description | SWITCH ROTARY DIP OCTAL 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.400" (10.16mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Octal | Washable Yes |
Number of Positions 8 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary with Shaft | Length 0.430" (10.92mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HBB08RAT | Grayhill Inc. | 5.077 | GH7257-ND | 2,79000 € | Parametric Equivalent |
| 94HCB08RAT | Grayhill Inc. | 30 | GH7367-ND | 6,26000 € | Parametric Equivalent |
| RD10AB8RVAT | CIT Relay and Switch | 0 | 2449-RD10AB8RVAT-ND | 1,87245 € | Parametric Equivalent |
| RD10AB8RVBT | CIT Relay and Switch | 0 | 2449-RD10AB8RVBT-ND | 1,87245 € | Parametric Equivalent |
| RD10RB8RVAT | CIT Relay and Switch | 0 | 2449-RD10RB8RVAT-ND | 1,87245 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 5,51875 € | 132,45 € |
| Unit Price without VAT: | 5,51875 € |
|---|---|
| Unit Price with VAT: | 6,56731 € |


