



94HBB08RAT | |
|---|---|
DigiKey Part Number | GH7257-ND |
Manufacturer | |
Manufacturer Product Number | 94HBB08RAT |
Description | SWITCH ROTARY DIP OCTAL 0.1A 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 94HBB08RAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Octal | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.400" (10.16mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.430" (10.92mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 24 | 2,32375 € | 55,77 € |
| 48 | 2,19271 € | 105,25 € |
| 120 | 2,03275 € | 243,93 € |
| 264 | 1,90833 € | 503,80 € |
| 504 | 1,81597 € | 915,25 € |
| 1.008 | 1,72674 € | 1.740,55 € |
| 2.520 | 1,62381 € | 4.092,00 € |
| 5.016 | 1,55711 € | 7.810,46 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |








