78C04RAT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 6,74571 €
Datasheet

Similar


E-Switch
In Stock: 411
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,68193 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,79304 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,73245 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 66
Unit Price: 2,34000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.085
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 488
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


KaiFeng Electronics
In Stock: 200
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


KaiFeng Electronics
In Stock: 100
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 518
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 3,19000 €
Datasheet
Image for 78C04RAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78C04RAT

DigiKey Part Number
78C04RAT-ND
Manufacturer
Manufacturer Product Number
78C04RAT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.390" (9.90mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
Plastic
Length
0.480" (12.19mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes