Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NDA04V | |
|---|---|
DigiKey Part Number | 679-NDA04V-ND |
Manufacturer | |
Manufacturer Product Number | NDA04V |
Description | RIGHT-ANGLE DIP SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.390" (9.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.454" (11.52mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206-4RA | CTS Electrocomponents | 0 | 206-4RA-ND | 0,67345 € | Parametric Equivalent |
| 206-4RAES | CTS Electrocomponents | 0 | 206-4RAES-ND | 0,78318 € | Parametric Equivalent |
| 206-4RAS | CTS Electrocomponents | 0 | 206-4RAS-ND | 0,72335 € | Parametric Equivalent |
| 418217270904A | Würth Elektronik | 1.896 | 732-11581-5-ND | 2,41000 € | Parametric Equivalent |
| 78B04RAT | Grayhill Inc. | 0 | 78B04RAT-ND | 6,66190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |










