
78C03SRAT | |
|---|---|
DigiKey Part Number | 78C03SRAT-ND |
Manufacturer | |
Manufacturer Product Number | 78C03SRAT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.390" (9.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 3 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.380" (9.65mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78B03SRAT | Grayhill Inc. | 0 | 78B03SRAT-ND | 6,53889 € | Parametric Equivalent |
| KAS2103E | E-Switch | 0 | KAS2103E-ND | 0,89656 € | Similar |
| 206-3RAST | CTS Electrocomponents | 674 | CT2063RAST-ND | 1,26000 € | Parametric Equivalent |
| KAS2103ET | E-Switch | 1.854 | EG5863-ND | 1,70000 € | Parametric Equivalent |
| KR03ET | CIT Relay and Switch | 0 | 2449-KR03ET-ND | 0,59991 € | Parametric Equivalent |




