




KAS2103ET | |
|---|---|
DigiKey Part Number | EG5863-ND |
Manufacturer | |
Manufacturer Product Number | KAS2103ET |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS2103ET Models |
Category | Height Above Board 0.390" (9.90mm) |
Manufacturer E-Switch | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.354" (8.99mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,43300 € | 14,33 € |
| 50 | 1,25460 € | 62,73 € |
| 100 | 1,18410 € | 118,41 € |
| 250 | 1,09812 € | 274,53 € |
| 500 | 1,03928 € | 519,64 € |
| 1.000 | 0,98599 € | 985,99 € |
| 2.500 | 0,92398 € | 2.309,95 € |
| 5.000 | 0,88324 € | 4.416,20 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


