




KAS2106ET | |
|---|---|
DigiKey Part Number | EG4513-ND |
Manufacturer | |
Manufacturer Product Number | KAS2106ET |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS2106ET Models |
Category | Height Above Board 0.390" (9.90mm) |
Manufacturer E-Switch | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.654" (16.61mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,71800 € | 17,18 € |
| 28 | 1,57857 € | 44,20 € |
| 112 | 1,40616 € | 157,49 € |
| 252 | 1,31619 € | 331,68 € |
| 504 | 1,24643 € | 628,20 € |
| 1.008 | 1,18338 € | 1.192,85 € |
| 2.520 | 1,11028 € | 2.797,91 € |
| 5.012 | 1,06272 € | 5.326,35 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |


