78B07ST is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS Electrocomponents
In Stock: 2.259
Unit Price: 1,10000 €
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: 0,60423 €
Datasheet
Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78B07ST

DigiKey Part Number
GH7190-ND
Manufacturer
Manufacturer Product Number
78B07ST
Description
SWITCH SLIDE DIP SPST 0.15A 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.315" (8.00mm)
Manufacturer
Grayhill Inc.
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
7
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
150mA
Body Material
Thermoplastic
Voltage Rating
30VDC
Length
0.780" (19.81mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
206-7STCTS Electrocomponents2.259CT2067ST-ND1,10000 €Similar
209-7MSTCTS Electrocomponents0209-7MST-ND0,60423 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,75000 €5,75 €
134,68154 €60,86 €
264,41769 €114,86 €
1043,94317 €410,09 €
2603,67308 €955,00 €
5073,49866 €1.773,82 €
1.0013,34001 €3.343,35 €
2.5093,15456 €7.914,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,75000 €
Unit Price with VAT:6,84250 €