



206-7ST | |
|---|---|
DigiKey Part Number | CT2067ST-ND |
Manufacturer | |
Manufacturer Product Number | 206-7ST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 7 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.786" (19.96mm) |
Actuator Level Raised | Electrical Life 10,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76SB07ST | Grayhill Inc. | 2.679 | GH7116-ND | 5,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,86160 € | 21,54 € |
| 100 | 0,76800 € | 76,80 € |
| 250 | 0,71164 € | 177,91 € |
| 500 | 0,67272 € | 336,36 € |
| 1.000 | 0,63725 € | 637,25 € |
| 2.500 | 0,59566 € | 1.489,15 € |
| 5.000 | 0,56815 € | 2.840,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

