


77SPT36-01-1-10N | |
---|---|
DigiKey Part Number | GH7570-ND |
Manufacturer | |
Manufacturer Product Number | 77SPT36-01-1-10N |
Description | SWITCH ROTARY 10POS 50MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 50mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 77SPT36-01-1-10N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 50mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 7.98mm | |
Angle of Throw | 36° | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Shaft and Panel Sealed | |
Depth Behind Panel | 4.57mm | |
Panel Cutout Dimensions | Circular - 9.53mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,27000 € | 50,27 € |
5 | 43,14800 € | 215,74 € |
10 | 40,38700 € | 403,87 € |
25 | 36,99160 € | 924,79 € |
50 | 34,59980 € | 1.729,99 € |
100 | 32,34900 € | 3.234,90 € |
250 | 31,17032 € | 7.792,58 € |
Unit Price without VAT: | 50,27000 € |
---|---|
Unit Price with VAT: | 59,82130 € |