




77SPT36-01-1-10N-F | |
|---|---|
DigiKey Part Number | GH7571-ND |
Manufacturer | |
Manufacturer Product Number | 77SPT36-01-1-10N-F |
Description | SWITCH ROTARY 10POS 50MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 50mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 77SPT36-01-1-10N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 50mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 7.98mm | |
Angle of Throw | 36° | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Shaft and Panel Sealed | |
Depth Behind Panel | 4.57mm | |
Panel Cutout Dimensions | Circular - 9.53mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,43000 € | 39,43 € |
| 5 | 33,84400 € | 169,22 € |
| 10 | 31,68100 € | 316,81 € |
| 25 | 29,02240 € | 725,56 € |
| 50 | 27,14980 € | 1.357,49 € |
| 100 | 25,38800 € | 2.538,80 € |
| 250 | 23,82280 € | 5.955,70 € |
| Unit Price without VAT: | 39,43000 € |
|---|---|
| Unit Price with VAT: | 46,92170 € |




