76PSB02S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Grayhill Inc.
In Stock: 4.795
Unit Price: 2,97000 €
Datasheet

Direct


CTS Electrocomponents
In Stock: 637
Unit Price: 0,93000 €
Datasheet
Image for 76PSB02S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76PSB02S

DigiKey Part Number
GH1203-ND
Manufacturer
Manufacturer Product Number
76PSB02S
Description
SWITCH PIANO DIP SPST 0.15A 30V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.301" (7.65mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bag
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
2
Features
Tape Seal
Current Rating (Amps)
150mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
30VDC
Body Material
Thermoplastic
Actuator Type
Piano
Length
0.280" (7.11mm)
Actuator Level
Raised
Mechanical Life
2,000 Cycles
Contact Material
Copper Alloy
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
76PSB02STGrayhill Inc.4.795GH7131-ND2,97000 €Direct
194-2MSTCTS Electrocomponents637CT1942MST-ND0,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes