




194-2MST | |
|---|---|
DigiKey Part Number | CT1942MST-ND |
Manufacturer | |
Manufacturer Product Number | 194-2MST |
Description | SWITCH DIP PIANO SPST 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 194-2MST Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.311" (7.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Piano | Length 0.286" (7.26mm) |
Actuator Level Raised | Electrical Life 7,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79400 € | 7,94 € |
| 75 | 0,67347 € | 50,51 € |
| 150 | 0,63553 € | 95,33 € |
| 300 | 0,60007 € | 180,02 € |
| 525 | 0,57339 € | 301,03 € |
| 1.050 | 0,54296 € | 570,11 € |
| 2.550 | 0,50829 € | 1.296,14 € |
| 5.025 | 0,48498 € | 2.437,02 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

