Parametric Equivalent

76HPSB04GWT | |
|---|---|
DigiKey Part Number | 76HPSB04GWT-ND |
Manufacturer | |
Manufacturer Product Number | 76HPSB04GWT |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76HPSB04GWT Models |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.337" (8.56mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.480" (12.19mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76HPSB04GWRT | Grayhill Inc. | 4.542 | GH7126CT-ND | 6,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 4,81952 € | 101,21 € |
| Unit Price without VAT: | 4,81952 € |
|---|---|
| Unit Price with VAT: | 5,73523 € |


