


76HPSB04GWRT | |
|---|---|
DigiKey Part Number | GH7126TR-ND - Tape & Reel (TR) GH7126CT-ND - Cut Tape (CT) GH7126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 76HPSB04GWRT |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76HPSB04GWRT Models |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.337" (8.56mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.480" (12.19mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 5,34900 € | 53,49 € |
| 25 | 4,95520 € | 123,88 € |
| 100 | 4,42400 € | 442,40 € |
| 250 | 4,12212 € | 1.030,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,92046 € | 1.960,23 € |
| 1.000 | 3,74117 € | 3.741,17 € |
| 1.500 | 3,64621 € | 5.469,31 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |


