
62P22-H6G | |
---|---|
DigiKey Part Number | 62P22-H6G-ND |
Manufacturer | |
Manufacturer Product Number | 62P22-H6G |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 3/16" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 500K |