
62AG22-H5-P | |
|---|---|
DigiKey Part Number | GH7825-ND |
Manufacturer | |
Manufacturer Product Number | 62AG22-H5-P |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,35000 € | 38,35 € |
| 5 | 32,69600 € | 163,48 € |
| 10 | 30,45500 € | 304,55 € |
| 25 | 27,65920 € | 691,48 € |
| 50 | 25,65980 € | 1.282,99 € |
| 100 | 23,75230 € | 2.375,23 € |
| 250 | 21,36300 € | 5.340,75 € |
| Unit Price without VAT: | 38,35000 € |
|---|---|
| Unit Price with VAT: | 45,63650 € |




