Similar
Similar
Similar

38CSP7B20V3RT | |
|---|---|
DigiKey Part Number | 38CSP7B20V3RT-ND |
Manufacturer | |
Manufacturer Product Number | 38CSP7B20V3RT |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 700SP7B20VS3RE | E-Switch | 0 | 700SP7B20VS3RE-ND | 4,02905 € | Similar |
| 700SP7B21VS3QE | E-Switch | 0 | 700SP7B21VS3QE-ND | 3,90145 € | Similar |
| 700SP7B21VS3RE | E-Switch | 0 | 700SP7B21VS3RE-ND | 4,02905 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,53672 € | 2.268,36 € |
| Unit Price without VAT: | 4,53672 € |
|---|---|
| Unit Price with VAT: | 5,39870 € |

