Similar




700SP7B21VS3QE | |
|---|---|
DigiKey Part Number | 700SP7B21VS3QE-ND |
Manufacturer | |
Manufacturer Product Number | 700SP7B21VS3QE |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 700SP7B21VS3QE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38CSP7B20V3RT | Grayhill Inc. | 0 | 38CSP7B20V3RT-ND | 4,53672 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,90145 € | 780,29 € |
| Unit Price without VAT: | 3,90145 € |
|---|---|
| Unit Price with VAT: | 4,64273 € |


