Similar
Similar
Similar

34DWMSP36B4M2RT | |
|---|---|
DigiKey Part Number | 34DWMSP36B4M2RT-ND |
Manufacturer | |
Manufacturer Product Number | 34DWMSP36B4M2RT |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200AWMSP3T2A1M2QE | E-Switch | 0 | 200AWMSP3T2A1M2QE-ND | 2,34838 € | Similar |
| TL39P000000 | APEM Inc. | 0 | TL39P000000-ND | 5,15240 € | Similar |
| TL39P005000 | APEM Inc. | 111 | 679-4090-ND | 7,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,30098 € | 2.150,49 € |
| Unit Price without VAT: | 4,30098 € |
|---|---|
| Unit Price with VAT: | 5,11817 € |


