Similar
Similar
Similar
Similar
Similar
Similar
Similar




200AWMSP3T2A1M2QE | |
|---|---|
DigiKey Part Number | 200AWMSP3T2A1M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 200AWMSP3T2A1M2QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200AWMSP3T2A1M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34DWMSP33B4M2RT | Grayhill Inc. | 0 | 34DWMSP33B4M2RT-ND | 4,28778 € | Similar |
| 34DWMSP36B4M2RT | Grayhill Inc. | 0 | 34DWMSP36B4M2RT-ND | 4,30098 € | Similar |
| 4-1437564-1 | TE Connectivity ALCOSWITCH Switches | 0 | A116676-ND | 6,70207 € | Similar |
| ET03MD1CBE | C&K | 81 | CKN10109-ND | 10,51000 € | Similar |
| ET03MD1CQE | C&K | 0 | ET03MD1CQE-ND | 8,24075 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 945 | 2,34838 € | 2.219,22 € |
| Unit Price without VAT: | 2,34838 € |
|---|---|
| Unit Price with VAT: | 2,79457 € |






