Similar
Similar
Similar
Similar
Similar
Similar
Similar

34CMSP12B4M6RT | |
|---|---|
DigiKey Part Number | 34CMSP12B4M6RT-ND |
Manufacturer | |
Manufacturer Product Number | 34CMSP12B4M6RT |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A123M1D9AVB | Electroswitch | 0 | A123M1D9AVB-ND | 13,21000 € | Similar |
| ET01M3D1AGE | C&K | 0 | ET01M3D1AGE-ND | 8,45125 € | Similar |
| ET01MD1ABE | C&K | 169 | CKN1073-ND | 10,58000 € | Similar |
| ET01MD1AGE | C&K | 47 | CKN1528-ND | 10,83000 € | Similar |
| ET01SD1ABE | C&K | 190 | CKN1531-ND | 10,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,47752 € | 2.238,76 € |
| Unit Price without VAT: | 4,47752 € |
|---|---|
| Unit Price with VAT: | 5,32825 € |







