Similar
Similar


ET01M3D1AGE | |
|---|---|
DigiKey Part Number | ET01M3D1AGE-ND |
Manufacturer | |
Manufacturer Product Number | ET01M3D1AGE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET01M3D1AGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Black Antistatic Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Voltage Rating - AC 120 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34CMSP12B2M6RT | Grayhill Inc. | 0 | 34CMSP12B2M6RT-ND | 4,45930 € | Similar |
| 34CMSP12B4M6RT | Grayhill Inc. | 0 | 34CMSP12B4M6RT-ND | 4,60442 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,51885 € | 1.703,77 € |
| Unit Price without VAT: | 8,51885 € |
|---|---|
| Unit Price with VAT: | 10,13743 € |



