Similar
Similar
Similar
Similar
Parametric Equivalent

34ASP12B1M2RT | |
|---|---|
DigiKey Part Number | 34ASP12B1M2RT-ND |
Manufacturer | |
Manufacturer Product Number | 34ASP12B1M2RT |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T1B1M2REH | E-Switch | 0 | EG2353-ND | 3,38000 € | Similar |
| 100SP1T1B3M2QEH | E-Switch | 737 | 100SP1T1B3M2QEH-ND | 2,82000 € | Similar |
| 100SP1T2B1M2REH | E-Switch | 0 | 100SP1T2B1M2REH-ND | 1,76335 € | Similar |
| 100SP1T2B3M2QEH | E-Switch | 606 | EG2361-ND | 3,29000 € | Similar |
| 7101MDCBE | C&K | 90 | CKN9672-ND | 9,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,57804 € | 2.289,02 € |
| Unit Price without VAT: | 4,57804 € |
|---|---|
| Unit Price with VAT: | 5,44787 € |








