Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent




100SP1T2B1M2REH | |
|---|---|
DigiKey Part Number | 100SP1T2B1M2REH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T2B1M2REH |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T2B1M2REH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T2B1M2RE | E-Switch | 0 | 141-100SP1T2B1M2RE-ND | 1,90110 € | Parametric Equivalent |
| 34ASP12B1M2QT | Grayhill Inc. | 0 | 34ASP12B1M2QT-ND | 4,27460 € | Similar |
| 34ASP12B1M2RT | Grayhill Inc. | 0 | 34ASP12B1M2RT-ND | 4,57804 € | Similar |
| 34ASP12B3M2QT | Grayhill Inc. | 0 | 34ASP12B3M2QT-ND | 4,28778 € | Similar |
| 7101MDCBE | C&K | 90 | CKN9672-ND | 9,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,76335 € | 1.692,82 € |
| Unit Price without VAT: | 1,76335 € |
|---|---|
| Unit Price with VAT: | 2,09839 € |






