Similar

SMT45A-682 | |
|---|---|
DigiKey Part Number | 2639-SMT45A-682TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT45A-682 |
Description | INDUCT ARRAY 2 COIL 68UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 272 µH Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 131mOhm DC Resistance (DCR) - Parallel 1.7 A Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 1.61 A |
Manufacturer Gowanda Electronics | Current Saturation - Series 800 mA |
Series | DC Resistance (DCR) - Parallel 131mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 525mOhm |
Part Status Active | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -55°C ~ 125°C |
Inductance - Connected In Parallel 68 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 272 µH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating - Parallel 1.7 A | Height 0.250" (6.35mm) |
Current Rating - Series 850 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTX68-4A-R | Eaton - Electronics Division | 0 | 283-CTX68-4A-RTR-ND | 3,97115 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,92194 € | 3.790,04 € |
| Unit Price without VAT: | 5,92194 € |
|---|---|
| Unit Price with VAT: | 7,04711 € |


