
CTX68-4A-R | |
|---|---|
DigiKey Part Number | 283-CTX68-4A-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX68-4A-R |
Description | INDUCT ARRAY 2 COIL 68.21UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 272.8 µH Inductance - Connected in Series 68.21 µH Inductance - Connected in Parallel 153mOhm Max DC Resistance (DCR) - Parallel 1.7 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX68-4A-R Models |
Category | Current Saturation - Parallel 1.61 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 800 mA |
Series | DC Resistance (DCR) - Parallel 153mOhm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 612mOhm Max |
Part Status Active | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -40°C ~ 85°C |
Inductance - Connected In Parallel 68.21 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 272.8 µH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Current Rating - Parallel 1.7 A | Height 0.250" (6.35mm) |
Current Rating - Series 850 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,97115 € | 2.382,69 € |
| Unit Price without VAT: | 3,97115 € |
|---|---|
| Unit Price with VAT: | 4,72567 € |

