Parametric Equivalent
Similar

SMRF5025S-105K | |
|---|---|
DigiKey Part Number | 2639-SMRF5025S-105KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF5025S-105K |
Description | FIXED IND 10MH 54MA 137 OHM SMD |
Customer Reference | |
Detailed Description | 10 mH Shielded Molded Inductor 54 mA 137Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 137Ohm Max |
Series | Q @ Freq 50 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
Current - Saturation (Isat) 11mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF5025S-105KLF | Gowanda Electronics | 0 | 2639-SMRF5025S-105KLFTR-ND | 3,10554 € | Parametric Equivalent |
| S4924-106K | Delevan | 0 | S4924-106KTR-ND | 4,92105 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,10554 € | 2.484,43 € |
| Unit Price without VAT: | 3,10554 € |
|---|---|
| Unit Price with VAT: | 3,69559 € |

